| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644460-8 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 18 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 2.808 in, 71.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 18 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-644460-8 |
| SKU: | AMP4-644460-8 |
4-644460-8
| Heilind Number: | AMP4-644460-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-644460-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series Connector Assembly, featuring UL and CSA standards compliance for reliable performance. The receptacle housing is made of durable nylon, with a single row design for efficient cable mounting using Insulation Displacement Crimp (IDC) termination. Gold-plated female contacts ensure optimal conductivity, suitable for 18 AWG stranded wires. With an operating temperature range of -55 to 105 °C (-67 to 221 °F) and a voltage rating of 600 V AC, this connector is ideal for various power applications. Its rectangular shape and vibrant orange housing color make it easy to identify and install, while the locking ramp mating retention system ensures a secure connection. Perfect for appliances and other power-related uses, this connector assembly offers a total of 18 positions, meeting the needs of your project with quality and efficiency. Compliant with RoHS regulations, it guarantees environmental responsibility alongside its superior performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-644460-8 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-644460-8 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-644460-8 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-644460-8 Application Tooling | ![]() |


