4-644769-7

Heilind Number:AMP4-644769-7
Manufacturer:TE Connectivity
Manufacturer Number:4-644769-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

17P MTA156 HDR ASSY R/A SQ LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644769-7
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:17
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.808 in, 71.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:4-644769-7
SKU:AMP4-644769-7

Detailed Description

Enhance your power circuit applications with our MTA 156 series connector, featuring a durable Polyester - GF housing in a natural color. Designed for board mount installation with solder termination, this connector offers reliable performance in a variety of environments. With a pitch of 3.96mm and a contact rating of 7A at 600V AC, it is suitable for power transmission. The 17-pin configuration, inline contact layout, and right-angle mount orientation provide flexibility in PCB design. Certified for UL 94V-0 flammability standards, this connector ensures safety compliance. Gold-plated contacts with nickel underplating guarantee excellent conductivity and corrosion resistance. Whether for appliances or industrial equipment, this connector is an essential component for your assembly. RoHS compliant and with agency certifications from LR7189 and E28476, you can trust in its quality and performance. Stay connected seamlessly with our MTA 156 series connector.