| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644860-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-644860-1 |
| SKU: | AMP4-644860-1 |
4-644860-1
| Heilind Number: | AMP4-644860-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-644860-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this high-quality MTA 156 Connector Assembly, designed for optimal performance in various applications. Featuring a durable nylon housing and insulation displacement crimp termination method, this connector ensures secure and efficient cable mounting. With CSA and UL standards met, you can trust in its reliability. The 11-position, single-row design with 3.96mm pitch accommodates 18 AWG stranded wire, perfect for power transmission. Its female contact type, tin plating, and 600V AC voltage rating guarantee safe and stable connectivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Whether for appliances or industrial machinery, its locking ramp mating retention and UL 94V-0 flammability standard compliance offer peace of mind. RoHS compliant and with LR7189 and E28476 certifications, it meets international quality and safety requirements. In a sleek black housing, this connector is essential for any power circuit application, ensuring seamless wire-to-board connection every time. With 250 units in a bag/box packaging, it's convenient for large-scale projects. Upgrade your connectivity solutions with this MTA 156 Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() |


