| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6450120-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6450120-2 |
| SKU: | AMP4-6450120-2 |
4-6450120-2
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a versatile connector designed for power and signal applications. With a housing made of high-temperature thermoplastic in sleek black, this connector features four rows for efficient board mounting. Each of the 36 positions, including 12 power and 24 signal, is terminated through holes via soldering, ensuring secure and reliable connections. Meeting UL 94V-0 flammability standards, this connector is suitable for a wide range of operating temperatures from -20 to 105°C (-4 to 221°F). Its robust construction, with a contact amperage of 42A and voltage ratings up to 300V AC/DC, makes it ideal for demanding environments. The boardlock mating retention type and PCB retention further enhance its stability during use. RoHS compliant and with noble metal plating in the contact mating area, this connector guarantees both performance and environmental responsibility. Whether for industrial machinery or electronic devices, the MBXL Header is the perfect solution for your connectivity needs.

