| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6450120-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6450120-3 |
| SKU: | AMP4-6450120-3 |
4-6450120-3
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a versatile power and signal connector designed for board-to-board applications. With four rows of 24 positions in total, it offers ample connectivity options for your electronic devices. The high temperature thermoplastic housing in sleek black ensures durability and reliability in various operating environments, meeting UL 94V-0 flammability standards. Featuring a mix of power and signal contacts with a contact amperage of 42 A, it is suitable for high-performance systems. The through-hole solder termination method guarantees secure and stable connections to the PCB, with boardlock and PCB retention for added reliability. Rated for 200 V AC/DC and 300 V AC/DC, this connector is suitable for power and signal transmission. Its right-angle mount orientation and noble metal contact plating make it ideal for demanding applications. Trusted for quality, this connector is RoHS compliant, offering peace of mind for environmentally conscious projects. Upgrade your connectivity with the MBXL Right Angle Header.

