| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6450120-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6450120-6 |
| SKU: | AMP4-6450120-6 |
4-6450120-6
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL Right Angle Header. Designed for board-to-board applications, this high-performance connector features a rugged housing made of UL 94V-0 rated High Temperature Thermoplastic in sleek black. With 14 positions, including 6 power and 8 signal, and a contact amperage of 42 A, it ensures reliable performance in demanding environments. The termination method of Through Hole - Solder guarantees secure attachment to the PCB, while the boardlock mating retention type adds stability. Operating temperature ranges from -20 to 105 °C (-4 to 221 °F), making it suitable for diverse industrial settings. Trust in its noble metal contact mating area plating and tin termination plating for efficient power transmission. This connector, compliant with RoHS regulations, is a vital component for power and signal circuit applications.

