4-6450540-3

Heilind Number:AMP4-6450540-3
Manufacturer:TE Connectivity
Manufacturer Number:4-6450540-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT RCPT 5P+20S+2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-6450540-3
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:27
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail, Boardlock
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Action/Compliant Tail, Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E657
Number of Power Positions:7
Number of Signal Positions:20
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:4-6450540-3
SKU:AMP4-6450540-3

Detailed Description

Elevate your power and signal connections with the MBXL VERT RCPT 5P+20S+2P Connector Assembly. Featuring a robust housing crafted from high temperature thermoplastic in sleek black, this board-mountable connector offers reliable performance in various applications. With four rows and a pitch of 2.54mm, it provides ample space for seamless integration on printed circuit boards. The termination method of through hole press-fit ensures secure and durable connections, while the UL 94V-0 flammability standard certification guarantees safety. Boasting 27 positions, including seven power and 20 signal positions, this connector is designed for versatile power and signal transmission. Its contact type, socket, and noble metal plating in the mating area ensure efficient conductivity. Suitable for vertical board-to-board configurations, it operates flawlessly in temperatures ranging from -20 to 105°C. With its high amperage rating of 42A and voltage capabilities of up to 200V AC/DC, this connector is a reliable choice for demanding environments. Rest assured of its quality and compliance, as it meets industry standards for performance and durability. Upgrade your connectivity solutions with the MBXL VERT RCPT Connector Assembly.