| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6450830-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 20 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6450830-3 |
| SKU: | AMP4-6450830-3 |
4-6450830-3
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL Right Angle Header, featuring a versatile design for board-to-board configurations. With 20 power and 12 signal positions, this connector is ideal for a range of applications. Constructed with high temperature thermoplastic and UL 94V-0 flammability standard, it ensures durability and safety. The through-hole solder termination method guarantees secure and reliable connections, while the boardlock mating retention type offers added stability. With a voltage rating of 200V AC/DC and 60V AC/DC, it meets high-performance requirements. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is suitable for various environments. Its black housing color and right-angle mount orientation provide flexibility in installation. Designed for power and signal circuit applications, it features noble metal contact plating for optimal conductivity. RoHS compliant, this connector is a reliable choice for your connectivity needs.

