| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-647000-1 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 12.55 |
| Overall Length: | 1.2 ;30.48 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-647000-1 |
| SKU: | AMP4-647000-1 |
4-647000-1
| Heilind Number: | AMP4-647000-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-647000-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our MTA 100 series plug connector, designed for efficient signal transmission in various appliances. With a housing made of durable Nylon 6/6 material and CSA and UL standards met, this connector ensures reliable performance. Featuring 11 tin-plated contacts, it offers a secure IDC termination method for 22 AWG stranded wires. The red housing color and polarization mating alignment enhance ease of use, while the latch retention type provides added security. Operating temperature ranging from -55 to 105 °C (-67 to 221 °F) and RoHS compliance make it suitable for diverse environments. Ideal for cable mount applications, this connector is a key component in wire-to-wire connection systems, with LR 7189 and E28476 agency certifications for quality assurance. With a package quantity of 75, it is suitable for both industrial and residential use. Upgrade your connectivity solutions with this high-quality connector assembly.

