| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-647000-5 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 50 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-647000-5 |
| SKU: | AMP4-647000-5 |
4-647000-5
| Heilind Number: | AMP4-647000-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-647000-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your appliances with this MTA 100 series CSA and UL standards compliant Connector Assembly. The single-row plug features a durable Nylon 6/6 housing in red, suitable for cable mount (free-hanging) installation. Its insulation displacement crimp (IDC) termination method ensures secure attachment for optimal signal transmission. With 15 tab contacts plated with tin, the connector accommodates 22 AWG stranded wires. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and rated for 250 VAC, it guarantees reliable performance in various environments. The rectangular shape with inline contact layout and polarization mating alignment offers easy and secure connectivity. Each package contains 50 units, making it ideal for bulk installations. RoHS compliant and featuring UL 94V-2 flammability standard, this connector assembly prioritizes both performance and safety. Trust in its quality with LR 7189 and E28476 certifications from CSA and UL agencies, respectively. Perfect for wire-to-wire applications in signal circuits, this connector is an essential component for your electrical setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-647000-5 Application Tooling | ![]() |


