| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6600333-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6600333-5 |
| SKU: | AMP4-6600333-5 |
4-6600333-5
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT HDR 2ACP+24S+2ACP. This high-performance header boasts a robust construction, featuring high-temperature thermoplastic housing in sleek black. With 28 positions (4 power, 24 signal), it offers ample versatility for various applications. The through-hole press-fit termination method ensures secure and reliable connections, while the vertical mount orientation saves space on your board. Meeting UL 94V-0 flammability standards, this connector guarantees safety and quality. Operating efficiently in a wide temperature range (-20 to 105 °C), it's suitable for diverse environments. Ideal for power and signal circuits, this header, with its noble metal contact plating, delivers exceptional performance. RoHS compliant and with an ECCN of EAR99, it aligns with international standards for environmental responsibility and export regulations. Upgrade your board-to-board connections with this innovative connector system.

