| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-6600333-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-6600333-6 |
| SKU: | AMP4-6600333-6 |
4-6600333-6
| Heilind Number: | AMP4-6600333-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-6600333-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT HDR 4P+12S+4P. This high-performance connector features a robust housing made of High Temperature Thermoplastic, ensuring durability in demanding environments. With four rows of pins and a board mount design, it offers secure and efficient connectivity. The termination method of Through Hole - Press-Fit guarantees reliable contact, while the 2.54mm pitch accommodates standard spacing requirements. Suitable for a wide range of applications, this connector is UL 94V-0 compliant and can handle voltages up to 200V AC/DC. Whether for power distribution or data transmission, the MBXL VERT HDR 4P+12S+4P is a versatile solution that combines quality craftsmanship with superior performance.

