4-745130-4

Heilind Number:AMP4-745130-4
Manufacturer:TE Connectivity
Manufacturer Number:4-745130-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHLDING FERRULE,PLTD,BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-745130-4
Series:AMPLIMITE Kit
Accessory Type:Ferrule
Contact Material:Copper
Contact Plating:Tin
Shell Size:5
Package Quantity:100
GPL:252
Packaging:Bag
Shielded:Yes
GPL Description:Data and Devices
Product Code:5818
ECCN:EAR99
Ferrule Type:Crimp
Part Aliases:4-745130-4
SKU:AMP4-745130-4

Detailed Description

Enhance your connectivity with our Shielding Ferrule, a vital component for maintaining signal integrity in electronic applications. Plated for durability and offered in a convenient bulk package, this ferrule is designed for use with the AMPLIMITE Kit series. With copper contact material and tin plating, it ensures reliable conductivity while the crimp design simplifies installation. Suitable for shell size 5 connectors, each package contains 100 units, making it ideal for professional and DIY projects alike. RoHS compliant and meticulously crafted, this ferrule guarantees high performance and compliance with international standards. Upgrade your setup with this essential connector accessory.