| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794619-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 169 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794619-2 |
| SKU: | AMP4-794619-2 |
4-794619-2
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series, featuring a high temperature nylon housing in black, designed for board mount assembly with a right angle orientation. This connector system, certified by CSA and UL, is ideal for power applications, with a voltage rating of 250V AC/DC and a contact amperage of 5A. Offering 12 pin contacts in 2 rows with a 3mm pitch, it ensures reliable connectivity on printed circuit boards. With gold plating for enhanced performance, it operates in a wide temperature range from -40 to 105°C (-40 to 221°F). The housing meets UL 94V-0 flammability standards, making it a safe and durable choice for various appliances. RoHS compliant and VDE tested, this header connector guarantees quality and reliability in wire-to-board connections. Packaged in trays for easy handling, it is part of our extensive range of power connectors, meeting the highest industry standards for performance and safety.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||
| 04/06/2015 | E-15-001254 - Product Improvement. VDE certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download | |||

