| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794624-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 8.11 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector Length: | 18.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 6.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794624-2 |
| SKU: | AMP4-794624-2 |
4-794624-2
Specifications
Detailed Description
Introducing our Micro MATE-N-LOK Connector, a high-performance solution for power applications. With two rows of durable pins and a pitch of 3mm, this connector offers reliable board mount installation for up to 12 positions. Crafted from high-temperature nylon housing in a sleek black finish, it meets UL 94V-0 flammability standards for enhanced safety. Rated for 5A at 250V AC/DC, it ensures efficient power transmission in a wide range of operating temperatures (-40 to 105°C). Featuring surface mount termination and boardlock PCB retention, it guarantees secure and stable connections. With its locking tab mating retention and polarization alignment, it's easy to install and maintain. This RoHS-compliant connector is also VDE-tested, making it a trusted choice for appliances and other electronic devices, offering reliable performance and durability in any application.

