| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794625-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794625-0 |
| SKU: | AMP4-794625-0 |
4-794625-0
Specifications
Detailed Description
Enhance your power connectivity with our Micro MATE-N-LOK series connector, designed for reliable performance in demanding environments. With CSA and UL standards compliance, you can trust in its quality and safety. Featuring a high-temperature nylon housing in sleek black, this connector is perfect for appliances and power applications. The board-mount, right-angle orientation with surface mount termination ensures easy installation. Gold-plated pins offer optimal conductivity, while tin termination plating guarantees durability. With 10 power positions and a 5A contact rating, it's suitable for a wide range of wire sizes (20-30 AWG). Operating in temperatures ranging from -40 to 105°C, it's a robust solution for various setups. Plus, with RoHS compliance and VDE testing, you can be confident in its environmental and performance standards. Each package contains 150 units, making it a convenient choice for your connectivity needs. Elevate your power connections with this high-quality connector.

