4-794626-2

Heilind Number:AMP4-794626-2
Manufacturer:TE Connectivity
Manufacturer Number:4-794626-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12P MICRO MNL ASSY,R/A,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794626-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.37 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:12
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:12 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794626-2
SKU:AMP4-794626-2

Detailed Description

Experience reliable power connections with our Micro MATE-N-LOK Connector, featuring a durable two-row design for enhanced performance. Constructed with high temperature nylon housing and meeting CSA and UL standards, this connector ensures quality and safety. With a pitch of 3mm and a voltage rating of 250V AC/DC, it's ideal for power applications. The surface mount termination method and boardlock feature provide secure installation. Gold-plated pins offer excellent conductivity, while the black housing color adds a sleek touch. With 12 positions and a wire size range of 20-30 AWG, it's versatile for various projects. This connector, with its right-angle mount orientation and tray packaging, is a convenient and efficient solution for your power connectivity needs.