4-794626-8

Heilind Number:AMP4-794626-8
Manufacturer:TE Connectivity
Manufacturer Number:4-794626-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18P MICRO MNL ASSY,R/A,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794626-8
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:18
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.37 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:18
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:18 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794626-8
SKU:AMP4-794626-8

Detailed Description

Enhance your power connectivity with our Micro MATE-N-LOK series featuring a durable High Temperature Nylon housing in sleek black. CSA and UL standards compliant, it ensures reliable performance in diverse environments. With a surface mount termination method and right-angle mount orientation, it offers easy installation on circuit boards. Each pack includes 150 units, each with 18 gold-plated pin contacts, suitable for 20-30 AWG wires. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for power applications in appliances and beyond. Trust in the quality and compliance of this connector for seamless wire-to-board connections.