| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794630-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 117 |
| Contact Amperage: | 5 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 8.67 mm |
| PCB Retention Type: | Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 18 |
| Connector Length: | 31 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9.24 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794630-8 |
| SKU: | AMP4-794630-8 |
4-794630-8
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series Connector Header, a reliable power solution for various applications. With UL and CSA standards met, this connector ensures safety and quality. Featuring a durable Nylon housing in sleek black, it offers 18 pin contacts for efficient power transmission. The through-hole solder termination method and board mount design guarantee secure installation. With a voltage rating of 250 V AC/DC and contact amperage of 5 A, it's suitable for power circuit applications. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector is built to perform in diverse environments. Its compact vertical mount orientation and tray packaging make it convenient for assembly. VDE tested and RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power connections with the Micro MATE-N-LOK Connector Header.

