| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794631-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 195 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 8.7 mm |
| PCB Retention Type: | Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 19 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794631-0 |
| SKU: | AMP4-794631-0 |
4-794631-0
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Power Connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and performance. Featuring a durable nylon housing in black, it offers two rows of 10 gold-plated pin contacts for optimal conductivity. Suitable for wire-to-board connections, it accommodates 20-30 AWG wire sizes. The through-hole solder termination method guarantees secure attachment to PCBs. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its vertical mount orientation and locking tab mating retention provide stability in use. VDE tested and RoHS compliant, it meets international quality and environmental standards, making it a trusted choice for power applications in appliances and beyond.

