| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794678-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 169 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794678-2 |
| SKU: | AMP4-794678-2 |
4-794678-2
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series header connector, a reliable solution for power applications. With a housing made of high-temperature nylon in a sleek black finish, this connector is not only durable but also visually appealing. Featuring two rows of 12 pin contacts, it offers secure board mount installation through hole soldering, ensuring a stable connection. Compliant with CSA and UL standards, it guarantees safety and quality. Operating under a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it is ideal for power transmission. The tin-plated contact mating area provides excellent conductivity, while the boardlock feature ensures secure PCB retention. Designed for wire-to-board applications with wire sizes ranging from 20 to 30 AWG, it offers easy and efficient assembly. Whether for appliances or other power-related uses, this connector is a versatile and dependable choice. RoHS compliant and VDE tested, it meets international standards for environmental protection and performance. Upgrade your power connections with the Micro MATE-N-LOK series header connector.

