| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794680-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 169 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock, Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin, Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794680-2 |
| SKU: | AMP4-794680-2 |
4-794680-2
Specifications
Detailed Description
Enhance power connectivity with the Micro MATE-N-LOK series, a reliable solution for various applications. This UL and CSA certified connector features a durable housing made of high temperature nylon, ensuring optimal performance even in demanding environments. With a pitch of 3mm and through-hole solder termination, it offers secure and efficient board mounting. The black housing color adds a sleek touch, while the locking tab mating retention type ensures a stable connection. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse power circuit applications. Its 12 pin contact configuration, suitable for wire sizes ranging from 20 to 30 AWG, caters to versatile power requirements. RoHS compliant and VDE tested, it meets international standards for quality and safety. Whether in appliances or other electronic devices, this header connector, part of the Wire to Board system, guarantees reliable power transmission. With 169 units in a package, it offers convenience for bulk installations. Upgrade your power connections with this high-performance Micro MATE-N-LOK connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029304-1 | ![]() |


