| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794682-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 169 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.97 mm |
| PCB Retention Type: | Boardlock, Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Connector Length: | 22 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 6.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794682-2 |
| SKU: | AMP4-794682-2 |
4-794682-2
Specifications
Detailed Description
Enhance your power connectivity with our Micro MATE-N-LOK series, featuring a durable nylon housing in sleek black. UL and CSA standards compliance ensure quality and safety, while gold plating on contact mating areas guarantees reliable performance. This vertical board mount connector with 12 pin contacts and a 3mm pitch is perfect for power circuit applications, with a 5A contact amperage and a voltage rating of 250V AC/DC. Operating temperature ranges from -40°C to 105°C (-40°F to 221°F), making it suitable for various environments. With 169 pieces in a tray packaging, this connector is ideal for appliances and other electronic devices, offering secure mating retention with locking tabs. RoHS compliant and VDE tested, it meets international standards for environmental sustainability and quality assurance. Elevate your power connection solutions with this high-performance header plug.

