| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-826631-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 44 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-826631-4 |
| SKU: | AMP4-826631-4 |
4-826631-4
| Heilind Number: | AMP4-826631-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-826631-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance in industrial settings. These headers feature a single row with 44 gold-plated pin contacts, providing reliable connectivity. The thermoplastic housing in a vibrant green color ensures durability, meeting UL 94V-0 flammability standards. With a 2.54mm pitch and right-angle mount orientation, they offer versatility in installation. Wave solder capable up to 265°C, these headers guarantee secure termination on your printed circuit board. RoHS compliant and CSA certified, they adhere to stringent quality and safety standards, making them a dependable choice for your electronic projects. Each package contains 300 headers, perfect for bulk installations. Elevate your PCB assembly with the AMPMODU Headers, the ideal solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

