| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-830611-8 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP4-830611-8 |
4-830611-8
Specifications
Detailed Description
Enhance your power connectivity with our LGH 1/2 SNGL MLD END lead assembly, designed for seamless termination to cable. This high-performance connector boasts a durable socket contact type, ensuring reliable power transmission even in demanding environments. With a voltage rating of 10000 V DC, it provides robust insulation for secure operations. Operating effortlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for versatile applications. Compliant with RoHS standards, this circular power connector guarantees both performance and environmental responsibility. Elevate your power distribution systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

