4-84533-0

Heilind Number:AMP4-84533-0
Manufacturer:TE Connectivity
Manufacturer Number:4-84533-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 40P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-84533-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:60
Cable Type:FPC/FFC
Number of Positions:40
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:2.116 in, 53.75 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:4-84533-0
SKU:AMP4-84533-0

Detailed Description

Introducing our FPC Connector Assembly, featuring a 1A amperage and a receptacle gender with a white polybutylene terephthalate housing. Designed for board mount with through-hole termination, this connector is ideal for FPC/FFC cable types with 40 positions. It operates at a voltage of 50V AC and ensures reliable signal transmission with its socket contact type. With a right-angle mount orientation and kinked solder tails for PCB retention, it offers secure and efficient connectivity. Its high-quality construction, including phosphor bronze contacts and tin plating, guarantees durability and performance in a wide temperature range. Perfect for applications requiring data transmission, this connector is RoHS compliant and suitable for lead-free solder processes. Explore its features for seamless Flex-to-Board integration in your projects.