4-86479-4

Heilind Number:AMP4-86479-4
Manufacturer:TE Connectivity
Manufacturer Number:4-86479-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 MODII HDR DRRA UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-86479-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Contact Amperage:3 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:4-86479-4
SKU:AMP4-86479-4

Detailed Description

Experience seamless connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. With CSA LR7189 and UL E28476 standards met, you can trust in the reliability of these headers. Featuring 80 contacts in a right-angle orientation, they offer efficient signal transmission. The housing, made of durable thermoplastic in a sleek black color, ensures longevity. With a 2.54mm pitch and through-hole solder termination method, installation is convenient. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while UL 94V-0 flammability standard compliance enhances safety. Whether you're working on a prototype or a large-scale project, these headers, packaged in trays of 25, are the perfect choice for your PCB connectivity needs. Rest assured, they are RoHS compliant, meeting environmental standards without compromising on quality. Elevate your PCB assembly with these AMPMODU Headers, where performance and reliability converge seamlessly.