| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-87964-1 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 84 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 085 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center & Dual |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7738 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | None |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .145 in, 3.68 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 4-87964-1 |
| SKU: | AMP4-87964-1 |
4-87964-1
Specifications
Detailed Description
Enhance your electronic connections with the MOD II DBL ROW RECP ASSY, a versatile solution for your PCB needs. This assembly features a durable Polyphenylene Sulfide housing and gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission. With a right-angle orientation and two rows of 84 contacts each, it offers efficient board-to-board connectivity. The 2.54mm pitch and through-hole solder termination method make installation a breeze, while the operating temperature range of -85 to 257 °F guarantees performance in diverse environments. Perfect for aerospace, defense, and marine applications, this assembly is RoHS compliant and meets the highest quality standards. Elevate your electronic assemblies with this essential connector system.

