| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-929080-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .303 in |
| Cable Exit Angle: | 180° |
| Height: | 16.8 mm, .661 in |
| Width: | .283 in, 7.2 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Violet |
| Serviceable: | Yes |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Part Aliases: | 4-929080-5 |
| SKU: | AMP4-929080-5 |
4-929080-5
| Heilind Number: | AMP4-929080-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-929080-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect female terminals with this 2-position socket housing from the MQ series. Compliant with DIN IEC 512 standards, it ensures reliable performance in automotive applications. The 2.54mm pitch and 12V AC voltage rating make it suitable for signal circuitry. Constructed with PBT GF material in a violet housing, it offers durability and easy identification. With a compact design, the housing measures .303" in length, .661" in height, and .283" in width, making it ideal for wire-to-board or wire-to-device connections. Operating in a wide temperature range from -40 to 120°C, it guarantees functionality in various environments. The housing features a 180° cable exit angle and a primary locking feature on the terminal for secure connections. RoHS compliant and serviceable, it meets environmental and maintenance standards. Perfect for automotive connector accessories, this socket housing is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 6-963715-5 | ![]() |


