| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-963210-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.63 in |
| Height: | 1.488 in, 37.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-963210-1 |
| SKU: | AMP4-963210-1 |
4-963210-1
Specifications
Detailed Description
Enhance your automotive wiring connections with our Junior Power Timer connector housing, designed for female terminals. With a single row configuration and a pitch of 5mm, this housing ensures secure and efficient signal transmission. Crafted from durable PBT GF material in a sleek brown finish, it offers reliable performance in demanding automotive environments. Featuring two positions and a mating tab width of 2.8mm, it's perfect for various wire-to-wire applications. With polarization and terminal position assurance, you can trust in its precision and stability. Ideal for automotive systems, this connector is RoHS compliant and meets industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-962344-1 | ![]() |


