| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-967325-1 |
| Series: | Round Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .275 in, 7 mm |
| Row Spacing: | .275 in, 7 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.29 in |
| Cable Exit Angle: | 180° |
| Height: | 1.29 in, 32.8 mm |
| Width: | 1.22 in, 31 mm |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .196 in, 2.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 4-967325-1 |
| SKU: | AMP4-967325-1 |
4-967325-1
| Heilind Number: | AMP4-967325-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-967325-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential Round Connector System for female terminals, designed for seamless signal transmission in industrial and commercial transportation applications. With a durable PBT GF body material in striking orange, this housing accommodates 4 positions across 2 rows with a 7mm pitch, ensuring secure and efficient connectivity. Featuring a 180° cable exit angle and integrated primary locking feature, it guarantees reliable performance. Sealable for added protection, this connector is a crucial component for your automotive accessories arsenal. Fully RoHS compliant, it upholds environmental standards while meeting your connectivity needs with precision. Elevate your assembly processes with this indispensable Wire to Wire connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 06/21/2013 | Material change of Coupling Ring for DIN Connector. | Download | |||

