| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-967628-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 15 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-967628-1 |
| SKU: | AMP4-967628-1 |
4-967628-1
Specifications
Detailed Description
Easily connect and secure your male terminals with this 15-position TAB HSG 2.8MM housing. Part of the AMP MCP Connector System, it ensures reliable signal transmission in industrial and commercial transportation applications. With a pitch of 5mm (.197 in) and a voltage rating of 28V DC, it meets stringent performance standards. The PA GF body material, operating temperature range of -40 to 120°C (-40 to 248°F), and 180° cable exit angle make it suitable for diverse environments. Its compact design, measuring 1.28 inches in length, 1.205 inches in height, and 1.396 inches in width, allows for easy installation. Despite its size, it offers excellent durability and polarization for secure connections. Perfect for wire-to-wire setups, this housing is a crucial component in automotive connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-968973-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


