| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-967630-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| GPL: | J96 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-967630-1 |
| SKU: | AMP4-967630-1 |
4-967630-1
Specifications
Detailed Description
Enhance your automotive connectivity with our FLACHSTE-GEH2,8 series Timer Connector System, designed for optimal performance. This male terminal housing features three rows, accommodating 21 positions with a 5mm pitch for seamless integration. Constructed from durable PA GF material, it ensures reliable operation in industrial and commercial transportation settings. With a voltage rating of 28V DC and operating temperature range of -40 to 120°C, it guarantees robust functionality in diverse environments. The body, measuring 1.673 inches in length, boasts a 180° cable exit angle for convenient installation. Its primary locking feature on the terminal ensures secure connections, while its 12V/24V nominal voltage architecture caters to various power requirements. This versatile connector, not reviewed for lead-free solder processes, comes in a box and carton packaging for easy handling. Elevate your automotive connector accessories with this high-quality, performance-driven solution.

