| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40521 |
| Contact Material: | Brass |
| Overall Length: | 15.95 mm, .628 in |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP40521 |
40521
Specifications
Detailed Description
Introducing our SPADE TERMINAL, a high-quality connector designed for efficient wire termination in various applications. Crafted with durable brass contact material, this terminal ensures reliable conductivity. With an overall length of .628 inches (15.95 mm) and a #10 stud size, it offers a perfect fit for your needs. The straight orientation and open barrel type make installation easy and hassle-free. Suitable for wire sizes .8 - 2 mm² (14 - 18 AWG), it accommodates a wide range of cables. Operating temperature ranges from -40 to 110°C (-40 to 230°F), guaranteeing performance in diverse environments. This RoHS-compliant terminal is ideal for use in industrial settings, providing a secure and compliant connection every time. Elevate your connectivity solutions with our Rings & Spades SPADE TERMINAL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150644-1 | ![]() | |
| TE Connectivity 7-2150644-7 | ![]() |


