| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40577 |
| Contact Material: | Brass |
| Overall Length: | 14.22 mm, .56 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP40577 |
40577
Specifications
Detailed Description
Enhance your electrical connections with our Brass SPADE TERMINAL, designed for secure and efficient wire terminations. Perfect for 18-14 AWG wires, this straight orientation terminal features a #6 stud size, accommodating various applications. With an overall length of 14.22 mm, it offers a compact yet reliable solution. Operating smoothly in a wide temperature range from -40 to 110°C (-40 to 230°F), it ensures durability in diverse environments. The open barrel design facilitates easy installation, while the straight terminal angle allows for seamless connections. RoHS compliant and meticulously crafted, our terminal guarantees high performance and compliance with industry standards. Upgrade your setup with this essential component for connectors, crimps, and splices.

