40594

Heilind Number:AMP40594.P
Manufacturer:TE Connectivity
Manufacturer Number:40594
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - RING TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40594
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40594.P

Detailed Description

Enhance your wire termination process with these high-quality RING TERMINAL connectors, designed for secure and efficient crimping. Suitable for 18-14 AWG wires, these terminals feature a durable brass construction with a #8 stud size, ensuring reliable performance. The open barrel design allows for easy installation, while the straight terminal angle accommodates various connectivity needs. With RoHS compliance and a wide range of wire sizes supported, these connectors are ideal for a variety of applications. Upgrade your setup with our Rings & Spades connector series.