| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40595 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40595 |
40595
| Heilind Number: | AMP40595 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 40595 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable RING TERMINAL 18-14 AWG TPBR. Designed for secure and efficient wire termination, this connector features a Ring Tongue design and is crafted from high-quality Brass for reliable conductivity. With a stud size of #10 and operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for a wide range of applications. Its straight orientation and open barrel type make installation a breeze, while its RoHS compliance ensures environmental responsibility. Perfect for use in various industries, from automotive to industrial equipment, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring setup with the Rings & Spades RING TERMINAL 18-14 AWG TPBR.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 40696 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 61045-2 | FASTON .187 SERIES (4.8 MM) TPBR | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 63896-1 | FASTON 250 RECEPTACLE 16-12 AWG BR | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


