40608

Heilind Number:AMP40608
Manufacturer:TE Connectivity
Manufacturer Number:40608
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE TERMINAL 22-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40608
Contact Material:Brass
Overall Length:13.46 mm, .53 in
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 642 - 2582 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP40608

Detailed Description

Enhance your electrical connections with our SPADE TERMINAL. Crafted from durable brass, this terminal is designed for reliability and performance. With a stud size of M3 and #5, it's suitable for a variety of applications. The straight orientation and open barrel type make for easy installation. Operating temperature range from -40 to 110°C ensures functionality in diverse environments. Accommodating wire sizes from 15 to 22 AWG, it's versatile and efficient. Perfect for professional or DIY projects, this terminal is a must-have for any electrical toolbox. Rest assured, it's RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this high-quality Spade Tongue terminal.