406206-2

Heilind Number:AMP406206-2
Manufacturer:TE Connectivity
Manufacturer Number:406206-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,6P,8POS,SHLD,CAT5,NS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 406206-2
Amperage:1.5 A, .2 A
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:15
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Shield Plating Finish:Bright
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:21
Number of PCB Ground Tabs:1
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 6
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:15.31 mm, .603 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP406206-2

Detailed Description

Enhance your network connectivity with the MJ ASSY, a premium 8-position shielded RJ45 jack assembly designed for Cat 5 LAN applications. Featuring a robust nylon housing in sleek black, this board-mountable connector ensures secure and reliable through-hole solder termination. With copper alloy shielding and shield plating of tin over nickel, it guarantees optimal signal integrity. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), it's perfect for demanding industrial environments. Ganged for multiple port configurations, each package includes 15 pieces, making it ideal for high-density setups. Experience high-speed data transmission with gold-plated phosphor bronze contacts, meeting industry standards for performance and durability. Whether for home or professional use, this RJ45 jack is a must-have for seamless network connectivity.