| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40668 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #2, M2 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm², 642 - 2582 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40668 |
40668
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal for 22-16 AWG wires. Crafted from durable brass and capable of accommodating wire sizes ranging from 16 to 20 AWG, this straight orientation connector is ideal for a variety of applications. With a stud size of #2 and operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance even in demanding environments. The open barrel design allows for easy installation, while its compliance with RoHS regulations guarantees its environmental responsibility. Trust in the quality of our Rings & Spades product line for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150379-1 | TE Connectivity 40668 Application Tooling | ![]() |
| TE Connectivity 2150379-2 | TE Connectivity 40668 Application Tooling | ![]() |
| TE Connectivity 7-2150379-7 | TE Connectivity 40668 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2013 | E-13-012815 - Product Improvement. Standardization the raw material. | Download | |||


