| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 406732-2 |
| Color: | Black |
| Series: | CGS HS |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | -11.16 mm, -.439 in |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .377 in, 9.58 mm |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP406732-2 |
406732-2
Specifications
Detailed Description
Enhance your network connections with this RJ45 modular jack, featuring a durable 10mm shielded design perfect for Cat 5 LAN applications. Crafted with high-temperature nylon housing and phosphor bronze contacts, it ensures reliable performance in demanding environments. With UL 94V-0 flammability rating and operating temperatures ranging from -40 to 85°C, this connector guarantees safety and stability. Its low-profile right-angle mount orientation with two PCB ground tabs offers easy installation on circuit boards. The gold-plated contact mating area ensures optimal signal transmission, while the shielded construction with tin over nickel plating provides excellent protection against electromagnetic interference. Suitable for single port configurations, this jack is RoHS compliant, meeting environmental standards. Perfect for data and devices, it is a essential component in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2015 | E-14-014979 - Product Change. | Download | |||

