| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40697 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40697 |
40697
Specifications
Detailed Description
Enhance your electrical connections with our durable Ring Tongue terminals. Designed for 22-18 AWG wire, these connectors feature a #6 stud size and straight orientation for easy installation. Crafted from high-quality brass, they ensure reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With an open barrel design and RoHS compliance, these terminals offer both efficiency and environmental responsibility. Perfect for a variety of applications, from automotive to industrial, trust in our Rings & Spades collection for all your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266511-2 | ![]() | |
| TE Connectivity 2150760-1 | ![]() | |
| TE Connectivity 2150760-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626235-2 | ![]() | |
| TE Connectivity 62638-1 | ![]() |


