| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40698 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40698.P |
40698
Specifications
Detailed Description
Introducing the 40698 Cut Strip RING TONGUE connector, designed for seamless wire termination in industrial and commercial applications. This high-quality connector is meticulously crafted from durable brass, ensuring long-lasting performance. With a stud size of #8 and M4, it accommodates a wide range of wire sizes from 18 to 22 AWG. The open barrel design allows for easy installation, while the straight terminal angle offers convenience in tight spaces. RoHS compliant and meticulously tested for quality, this connector guarantees reliable and efficient connectivity. Ideal for use in a variety of settings, from automotive to aerospace, the 40698 is the perfect choice for all your wire termination needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

