| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40702 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 4106 CMA, 14 - 20 AWG, .5 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40702 |
40702
Specifications
Detailed Description
Enhance your electrical connections with this durable RING connector, designed for 20-14 AWG wire. Crafted from high-quality brass, it ensures reliable conductivity in various applications. The #6 stud size (M3.5) allows for secure attachment, while the straight orientation simplifies installation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. This versatile connector accommodates wire sizes from 14 to 20 AWG (.5 to 2 mm²), making it a practical choice for a range of projects. Its open barrel design facilitates easy crimping, and with RoHS compliance, you can trust in its environmental responsibility. Whether you're working on a DIY project or a professional installation, this ring connector is a dependable solution for your electrical needs.

