40705

Heilind Number:AMP40705
Manufacturer:TE Connectivity
Manufacturer Number:40705
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE 164(4.17 MM) TERMINAL 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40705
Contact Material:Brass
Overall Length:14.22 mm, .56 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP40705

Detailed Description

Enhance your electrical connections with the SPADE 164 Terminal, meticulously designed for optimal performance. Crafted from durable brass, this terminal ensures longevity and reliability. With a stud size of #8 or M4, it offers secure attachment for 18-14 AWG wires, accommodating a wide range of applications. Its straight orientation and open barrel type streamline installation, while its high operating temperature range of -40 to 110°C (-40 to 230°F) guarantees functionality in diverse environments. Uninsulated for seamless integration, this terminal is perfect for various crimping projects. Compliant with RoHS regulations, it meets strict environmental standards. Elevate your connectivity with our Rings & Spades product line, where quality meets innovation.