| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40724 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40724 |
40724
| Heilind Number: | AMP40724 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 40724 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our RING 164 Terminal. Designed for 18-14 AWG wires, this brass connector features a #8 stud size for secure attachment. With a straight orientation and open barrel design, it offers easy installation and reliable performance. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's perfect for various applications. ROHS compliant and suitable for use with Rings & Spades, this terminal ensures both quality and environmental responsibility. Upgrade your setup with this essential component for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-330518-2 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-88997-2 | FFC S.TAB 100SN RL | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2023 | PCN-23-171139 - Drawing updated. Addition of TE Logo along with AMP in Drawing Note Has been Updated. Addition of TE Logo along with AMP, as new manufacturing location India is being added. | Download | |||
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||
| 04/11/2016 | P-16-012583 - UPDATE TO PCN P-16-012533. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/15/2016 | P-16-012533 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


