40777

Heilind Number:AMP40777
Manufacturer:TE Connectivity
Manufacturer Number:40777
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40777
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#4, M2.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40777

Detailed Description

Enhance your electrical connections with this durable Ring Terminal designed for 20-16 AWG wire. Crafted from high-quality brass with a stud size of M2.5, it ensures reliable conductivity in various applications. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal offers versatility and performance. Its open barrel design facilitates easy installation, while its straight orientation and rohs_compliance guarantee compatibility with industry standards. Perfect for professionals and DIY enthusiasts, this terminal is a must-have for any wiring project. Elevate your connections with our Rings & Spades collection.