| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40810 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #4, M2.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| Part Aliases: | 40810 |
| SKU: | AMP40810 |
40810
Specifications
Detailed Description
Enhance your electrical connections with our durable RING TERMINAL for 20-16 AWG wires. Designed for efficiency, this brass connector features a Ring Tongue for secure attachment. With a straight orientation and a stud size of M2.5/#4, it ensures a reliable fit. Operating seamlessly in temperatures ranging from -40 to 110 °C, it's suitable for various environments. Accommodating wire sizes of 16-20 AWG (.5-1.4 mm²), it offers versatility. The open barrel design facilitates easy installation, while its straight terminal angle aids in proper alignment. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and adherence to standards in your electrical projects.

