40811

Heilind Number:AMP40811
Manufacturer:TE Connectivity
Manufacturer Number:40811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 138(3.50MM)TERMINAL 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40811
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
Part Aliases:40811
SKU:AMP40811

Detailed Description

Enhance your electrical connections with our robust RING 138 terminal, designed for a secure fit with 20-16 AWG wires. Crafted from durable brass and featuring a #6 stud size, this straight orientation connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its open barrel design facilitates easy installation, while the brass ring tongue guarantees a stable connection. With RoHS compliance and suitable for various applications, this terminal is a dependable choice for your crimping needs. Elevate your projects with our premium Rings & Spades connector.