| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40816 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #2, M2 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40816 |
40816
Specifications
Detailed Description
Enhance your electrical connections with our versatile Ring Terminal for 20-16 AWG wires. Crafted from durable brass, this straight orientation connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Featuring an open barrel design and a #2 stud size (M2), it accommodates a snug fit for your wires. With RoHS compliance and a 16-20 AWG wire size range, it's perfect for various applications. Upgrade your setup with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150379-1 | ![]() | |
| TE Connectivity 2150379-2 | ![]() | |
| TE Connectivity 7-2150379-7 | ![]() |


